Molded Body Reed Switch SPST-NO 30 ~ 50AT Operate Range 1W 100mA (DC) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT04-3050-G1

DigiKey Part Number
306-CT04-3050-G1TR-ND - Tape & Reel (TR)
306-CT04-3050-G1CT-ND - Cut Tape (CT)
306-CT04-3050-G1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CT04-3050-G1
Description
SWITCH REED SPST 30-50AT 100MA 3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Molded Body Reed Switch SPST-NO 30 ~ 50AT Operate Range 1W 100mA (DC) Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Switching DC
30 V
Manufacturer
Coto Technology
Power - Rated
1W
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
Gull Wing
Part Status
Active
Length - Overall
0.376" (9.55mm)
Type
Molded Body Reed
Size - Body
0.252" L x 0.091" W x 0.091" H (6.40mm x 2.31mm x 2.31mm)
Circuit
SPST-NO
Height Above Board
0.091" (2.30mm)
Operate Range
30 ~ 50AT
Operating Temperature
-40°C ~ 125°C
Release Range
5 ~ 49AT
Current - Carry
500mA (DC)
Current - Switching
100mA (DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 952
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1116,58000 Kč116,58 Kč
1097,16600 Kč971,66 Kč
2589,99560 Kč2 249,89 Kč
10080,27280 Kč8 027,28 Kč
25074,69772 Kč18 674,43 Kč
50070,95374 Kč35 476,87 Kč
1 00070,19961 Kč70 199,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00064,65664 Kč129 313,28 Kč
Manufacturers Standard Package
Unit Price without VAT:116,58000 Kč
Unit Price with VAT:141,06180 Kč