



C347S | |
|---|---|
DigiKey Part Number | 306-1308-ND |
Manufacturer | |
Manufacturer Product Number | C347S |
Description | SSR RELAY SPST-NO 1A 0-80V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Voltage - Input 1.37VDC |
Mfr | Voltage - Load 0 V ~ 80 V |
Series | Load Current 1 A |
Packaging Tube | On-State Resistance (Max) 150 mOhms |
Part Status Active | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 8-SOP |
Output Type AC, DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,86000 Kč | 173,86 Kč |
| 10 | 154,92300 Kč | 1 549,23 Kč |
| 25 | 147,95200 Kč | 3 698,80 Kč |
| 50 | 142,88300 Kč | 7 144,15 Kč |
| 100 | 137,97790 Kč | 13 797,79 Kč |
| 250 | 131,74984 Kč | 32 937,46 Kč |
| 500 | 127,22184 Kč | 63 610,92 Kč |
| 1 000 | 122,84712 Kč | 122 847,12 Kč |
| Unit Price without VAT: | 173,86000 Kč |
|---|---|
| Unit Price with VAT: | 210,37060 Kč |


