



C334S | |
|---|---|
DigiKey Part Number | 306-1312-ND |
Manufacturer | |
Manufacturer Product Number | C334S |
Description | SSR RELAY SPST-NO 160MA 0-200V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | C334S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.37VDC | |
Voltage - Load | 0 V ~ 200 V | |
Load Current | 160 mA | |
On-State Resistance (Max) | 8 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,66000 Kč | 131,66 Kč |
| 10 | 117,25300 Kč | 1 172,53 Kč |
| 25 | 111,96960 Kč | 2 799,24 Kč |
| 50 | 108,12720 Kč | 5 406,36 Kč |
| 100 | 104,41890 Kč | 10 441,89 Kč |
| 250 | 99,70776 Kč | 24 926,94 Kč |
| 500 | 96,28170 Kč | 48 140,85 Kč |
| 1 000 | 92,97200 Kč | 92 972,00 Kč |
| Unit Price without VAT: | 131,66000 Kč |
|---|---|
| Unit Price with VAT: | 159,30860 Kč |











