



C247STR | |
|---|---|
DigiKey Part Number | 306-1418-2-ND - Tape & Reel (TR) 306-1418-1-ND - Cut Tape (CT) 306-1418-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C247STR |
Description | SSR RELAY SPST-NO 1.25A 0-80V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.37VDC | |
Voltage - Load | 0 V ~ 80 V | |
Load Current | 1.25 A | |
On-State Resistance (Max) | 150 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,04000 Kč | 85,04 Kč |
| 10 | 75,71900 Kč | 757,19 Kč |
| 25 | 72,30880 Kč | 1 807,72 Kč |
| 50 | 69,83520 Kč | 3 491,76 Kč |
| 100 | 67,44140 Kč | 6 744,14 Kč |
| 250 | 64,39920 Kč | 16 099,80 Kč |
| 500 | 62,18768 Kč | 31 093,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 60,05092 Kč | 60 050,92 Kč |
| 2 000 | 57,98629 Kč | 115 972,58 Kč |
| 3 000 | 56,81107 Kč | 170 433,21 Kč |
| Unit Price without VAT: | 85,04000 Kč |
|---|---|
| Unit Price with VAT: | 102,89840 Kč |



