



C247STR | |
|---|---|
DigiKey Part Number | 306-1418-2-ND - Tape & Reel (TR) 306-1418-1-ND - Cut Tape (CT) 306-1418-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C247STR |
Description | SSR RELAY SPST-NO 1.25A 0-80V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
Category | Voltage - Input 1.37VDC |
Mfr | Voltage - Load 0 V ~ 80 V |
Series | Load Current 1.25 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | On-State Resistance (Max) 150 mOhms |
Part Status Active | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-SOP |
Output Type AC, DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,46000 Kč | 84,46 Kč |
| 10 | 75,20500 Kč | 752,05 Kč |
| 25 | 71,81800 Kč | 1 795,45 Kč |
| 50 | 69,35700 Kč | 3 467,85 Kč |
| 100 | 66,97950 Kč | 6 697,95 Kč |
| 250 | 63,95880 Kč | 15 989,70 Kč |
| 500 | 61,76232 Kč | 30 881,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 59,64026 Kč | 59 640,26 Kč |
| 2 000 | 57,58986 Kč | 115 179,72 Kč |
| 3 000 | 56,42261 Kč | 169 267,83 Kč |
| Unit Price without VAT: | 84,46000 Kč |
|---|---|
| Unit Price with VAT: | 102,19660 Kč |


