



C226STR | |
|---|---|
DigiKey Part Number | 306-1417-2-ND - Tape & Reel (TR) 306-1417-1-ND - Cut Tape (CT) 306-1417-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C226STR |
Description | SSR RELAY SPST-NO 2A 0-40V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | C226STR Models |
Category | Voltage - Input 1.37VDC |
Mfr | Voltage - Load 0 V ~ 40 V |
Series | Load Current 2 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | On-State Resistance (Max) 85 mOhms |
Part Status Active | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-SOP |
Output Type AC, DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C226S | Coto Technology | 17 322 | 306-1358-ND | 70,13000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,13000 Kč | 70,13 Kč |
| 10 | 62,42700 Kč | 624,27 Kč |
| 25 | 59,60920 Kč | 1 490,23 Kč |
| 50 | 57,56820 Kč | 2 878,41 Kč |
| 100 | 55,59640 Kč | 5 559,64 Kč |
| 250 | 53,08968 Kč | 13 272,42 Kč |
| 500 | 51,26704 Kč | 25 633,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 49,50614 Kč | 49 506,14 Kč |
| 2 000 | 47,80426 Kč | 95 608,52 Kč |
| 3 000 | 46,83562 Kč | 140 506,86 Kč |
| Unit Price without VAT: | 70,13000 Kč |
|---|---|
| Unit Price with VAT: | 84,85730 Kč |









