B41-0001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
B41-0001

B41-0001

DigiKey Part Number
306-1173-2-ND - Tape & Reel (TR)
306-1173-1-ND - Cut Tape (CT)
306-1173-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B41-0001
Description
RELAY RF SPST-NO X 4 250MA 5V
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
B41-0001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coto Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Coil Type
Non Latching
Coil Current
31.3 mA
Coil Voltage
5VDC
Contact Form
SPST-NO (1 Form A) x 4
Contact Rating (Current)
250 mA
Switching Voltage
125VAC, 125VDC - Max
Must Operate Voltage
3.8 VDC
Must Release Voltage
0.4 VDC
Operate Time
0.1 ms
Release Time
0.03 ms
Features
-
Mounting Type
Surface Mount
Termination Style
BGA
Operating Temperature
-20°C ~ 85°C
Contact Material
-
Coil Power
-
Coil Resistance
160 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Check for Additional Incoming Stock
Last Time Buy Date: 30.11.2025
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13 049,93000 Kč3 049,93 Kč
102 715,79500 Kč27 157,95 Kč
252 593,02680 Kč64 825,67 Kč
502 540,03100 Kč127 001,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1002 417,59440 Kč241 759,44 Kč
Manufacturers Standard Package
Unit Price without VAT:3 049,93000 Kč
Unit Price with VAT:3 690,41530 Kč