



9903-05-20 | |
|---|---|
DigiKey Part Number | 306-1198-ND |
Manufacturer | |
Manufacturer Product Number | 9903-05-20 |
Description | RELAY RF SPST-NO 250MA 5V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | High Frequency (RF) Relay SPST-NO (1 Form A) 5VDC Surface Mount |
Datasheet | Datasheet |
Category | Must Operate Voltage 3.8 VDC |
Manufacturer Coto Technology | Must Release Voltage 0.4 VDC |
Series | Operate Time 0.25 ms |
Packaging Tube | Release Time 0.05 ms |
Part Status Active | Features Magnetic Shield |
Coil Type Non Latching | Mounting Type Surface Mount |
Coil Current 33.3 mA | Termination Style J Lead |
Coil Voltage 5VDC | Operating Temperature -20°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Coil Resistance 150 Ohms |
Contact Rating (Current) 250 mA | Base Product Number |
Switching Voltage 100VAC, 100VDC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 394,59000 Kč | 394,59 Kč |
| 10 | 351,43600 Kč | 3 514,36 Kč |
| 25 | 335,58160 Kč | 8 389,54 Kč |
| 50 | 324,06520 Kč | 16 203,26 Kč |
| 100 | 312,93260 Kč | 31 293,26 Kč |
| 300 | 296,05217 Kč | 88 815,65 Kč |
| 500 | 288,51290 Kč | 144 256,45 Kč |
| Unit Price without VAT: | 394,59000 Kč |
|---|---|
| Unit Price with VAT: | 477,45390 Kč |



