


9901-05-20TR | |
|---|---|
DigiKey Part Number | 306-1394-2-ND - Tape & Reel (TR) 306-1394-1-ND - Cut Tape (CT) 306-1394-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9901-05-20TR |
Description | RELAY REED SPST 250MA 5V |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 5VDC Coil Surface Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer Coto Technology | Features EMI Shielded |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Must Operate Voltage 3.8 VDC |
Part Status Not For New Designs | Must Release Voltage 0.4 VDC |
Mounting Type Surface Mount | Operate Time 0.25 ms |
Coil Voltage 5VDC | Release Time 0.05 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -20°C ~ 85°C |
Contact Rating (Current) 250 mA | Coil Resistance 150 Ohms |
Switching Voltage 100VAC, 100VDC - Max | Base Product Number |
Coil Current 33.3 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,69000 Kč | 260,69 Kč |
| 10 | 232,14300 Kč | 2 321,43 Kč |
| 25 | 221,67720 Kč | 5 541,93 Kč |
| 50 | 214,07340 Kč | 10 703,67 Kč |
| 100 | 206,72390 Kč | 20 672,39 Kč |
| 250 | 197,38812 Kč | 49 347,03 Kč |
| 500 | 190,60092 Kč | 95 300,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 184,04353 Kč | 184 043,53 Kč |
| Unit Price without VAT: | 260,69000 Kč |
|---|---|
| Unit Price with VAT: | 315,43490 Kč |



