

9852-05-20TR | |
|---|---|
DigiKey Part Number | 306-1380-2-ND - Tape & Reel (TR) 306-1380-1-ND - Cut Tape (CT) 306-1380-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9852-05-20TR |
Description | RELAY RF SPDT 100MA 5V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 45.5 mA | |
Coil Voltage | 5VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 100 mA | |
Switching Voltage | 30VAC, 30VDC - Max | |
Must Operate Voltage | 3.8 VDC | |
Must Release Voltage | 0.4 VDC | |
Operate Time | 1 ms | |
Release Time | 1 ms | |
Features | Magnetic Shield | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | 110 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 076,29000 Kč | 1 076,29 Kč |
| 10 | 958,43000 Kč | 9 584,30 Kč |
| 25 | 915,15360 Kč | 22 878,84 Kč |
| 50 | 883,69600 Kč | 44 184,80 Kč |
| 100 | 853,30510 Kč | 85 330,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 759,54262 Kč | 759 542,62 Kč |
| Unit Price without VAT: | 1 076,29000 Kč |
|---|---|
| Unit Price with VAT: | 1 302,31090 Kč |


