



9402-12-00 | |
|---|---|
DigiKey Part Number | 306-1074-ND |
Manufacturer | |
Manufacturer Product Number | 9402-12-00 |
Description | RELAY RF SPST-NO 500MA 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 14.5 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VAC, 200VDC - Max | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 0.4 ms | |
Release Time | 0.2 ms | |
Features | - | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | 825 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,04000 Kč | 192,04 Kč |
| 10 | 171,15000 Kč | 1 711,50 Kč |
| 25 | 163,44360 Kč | 4 086,09 Kč |
| 50 | 157,83440 Kč | 7 891,72 Kč |
| 100 | 152,41640 Kč | 15 241,64 Kč |
| 300 | 144,20013 Kč | 43 260,04 Kč |
| 500 | 140,53038 Kč | 70 265,19 Kč |
| 1 000 | 135,69590 Kč | 135 695,90 Kč |
| Unit Price without VAT: | 192,04000 Kč |
|---|---|
| Unit Price with VAT: | 232,36840 Kč |


