



9402-05-00 | |
|---|---|
DigiKey Part Number | 306-1119-ND |
Manufacturer | |
Manufacturer Product Number | 9402-05-00 |
Description | RELAY RF SPST-NO 500MA 5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | High Frequency (RF) Relay SPST-NO (1 Form A) 5VDC Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 9402-05-00 Models |
Category | Switching Voltage 200VAC, 200VDC - Max |
Manufacturer Coto Technology | Must Operate Voltage 3.75 VDC |
Series | Must Release Voltage 0.4 VDC |
Packaging Tube | Operate Time 0.4 ms |
Part Status Active | Release Time 0.2 ms |
Coil Type Non Latching | Mounting Type Surface Mount |
Coil Current 25 mA | Termination Style Gull Wing |
Coil Voltage 5VDC | Operating Temperature -20°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Coil Resistance 200 Ohms |
Contact Rating (Current) 500 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,75000 Kč | 232,75 Kč |
| 10 | 207,30400 Kč | 2 073,04 Kč |
| 25 | 197,96880 Kč | 4 949,22 Kč |
| 50 | 191,17400 Kč | 9 558,70 Kč |
| 100 | 184,61290 Kč | 18 461,29 Kč |
| 300 | 174,66133 Kč | 52 398,40 Kč |
| 500 | 170,21508 Kč | 85 107,54 Kč |
| 1 000 | 164,36032 Kč | 164 360,32 Kč |
| Unit Price without VAT: | 232,75000 Kč |
|---|---|
| Unit Price with VAT: | 281,62750 Kč |





