Reed Relay SPST-NO (1 Form A) 5VDC Coil Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reed Relay SPST-NO (1 Form A) 5VDC Coil Surface Mount
How to Choose a Relay - Another Teaching Moment

9401-05-20

DigiKey Part Number
306-1201-ND
Manufacturer
Manufacturer Product Number
9401-05-20
Description
RELAY REED SPST 500MA 5V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Reed Relay SPST-NO (1 Form A) 5VDC Coil Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
9401-05-20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Current
25 mA
Manufacturer
Coto Technology
Coil Type
Non Latching
Series
Termination Style
J Lead
Packaging
Tube
Must Operate Voltage
3.75 VDC
Part Status
Active
Must Release Voltage
0.4 VDC
Mounting Type
Surface Mount
Operate Time
0.4 ms
Coil Voltage
5VDC
Release Time
0.2 ms
Contact Form
SPST-NO (1 Form A)
Operating Temperature
-20°C ~ 85°C
Contact Rating (Current)
500 mA
Coil Resistance
200 Ohms
Switching Voltage
200VAC, 200VDC - Max
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 190
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1208,09000 Kč208,09 Kč
10185,45400 Kč1 854,54 Kč
25177,10560 Kč4 427,64 Kč
50171,03300 Kč8 551,65 Kč
100165,16400 Kč16 516,40 Kč
300156,26290 Kč46 878,87 Kč
500152,28590 Kč76 142,95 Kč
1 000147,04836 Kč147 048,36 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:208,09000 Kč
Unit Price with VAT:251,78890 Kč