9401-Gull
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9401-Gull
How to Choose a Relay - Another Teaching Moment

9401-05-00TR

DigiKey Part Number
306-1425-2-ND - Tape & Reel (TR)
306-1425-1-ND - Cut Tape (CT)
306-1425-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
9401-05-00TR
Description
RELAY REED SPST 500MA 5V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Reed Relay SPST-NO (1 Form A) 5VDC Coil Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coto Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Coil Voltage
5VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
500 mA
Switching Voltage
200VAC, 200VDC - Max
Coil Current
25 mA
Coil Type
Non Latching
Features
-
Termination Style
Gull Wing
Seal Rating
-
Must Operate Voltage
3.75 VDC
Must Release Voltage
0.4 VDC
Operate Time
0.4 ms
Release Time
0.2 ms
Operating Temperature
-20°C ~ 85°C
Contact Material
-
Coil Resistance
200 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1197,03000 Kč197,03 Kč
10175,45700 Kč1 754,57 Kč
25167,54640 Kč4 188,66 Kč
50161,80000 Kč8 090,00 Kč
100156,24680 Kč15 624,68 Kč
250149,19316 Kč37 298,29 Kč
500144,06490 Kč72 032,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000139,11037 Kč139 110,37 Kč
Manufacturers Standard Package
Unit Price without VAT:197,03000 Kč
Unit Price with VAT:238,40630 Kč