



9200-0124TR | |
|---|---|
DigiKey Part Number | 306-9200-0124TR-ND - Tape & Reel (TR) 306-9200-0124TRCT-ND - Cut Tape (CT) 306-9200-0124TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9200-0124TR |
Description | RELAY RF SPST-NO 250MA 5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | High Frequency (RF) Relay SPST-NO (1 Form A) 5VDC Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 33.3 mA | |
Coil Voltage | 5VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VAC, 200VDC - Max | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.4 VDC | |
Operate Time | 0.4 ms | |
Release Time | 0.1 ms | |
Features | Sealed - Hermetically | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | 150 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,90000 Kč | 140,90 Kč |
| 10 | 125,58900 Kč | 1 255,89 Kč |
| 25 | 119,93200 Kč | 2 998,30 Kč |
| 50 | 115,82500 Kč | 5 791,25 Kč |
| 100 | 111,85210 Kč | 11 185,21 Kč |
| 250 | 106,80424 Kč | 26 701,06 Kč |
| 500 | 103,13462 Kč | 51 567,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 99,58868 Kč | 99 588,68 Kč |
| 2 000 | 96,16328 Kč | 192 326,56 Kč |
| Unit Price without VAT: | 140,90000 Kč |
|---|---|
| Unit Price with VAT: | 170,48900 Kč |



