New Product
Reed Relay SPST-NO (1 Form A) 5VDC Coil Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9105-05-00TR

DigiKey Part Number
306-9105-05-00TR-ND - Tape & Reel (TR)
306-9105-05-00TRCT-ND - Cut Tape (CT)
306-9105-05-00TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
9105-05-00TR
Description
RELAY REED 5V 140 OHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Reed Relay SPST-NO (1 Form A) 5VDC Coil Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coto Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Coil Voltage
5VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
1 A
Switching Voltage
1000VAC, 1000VDC - Max
Coil Current
35.7 mA
Coil Type
Non Latching
Features
-
Termination Style
Gull Wing
Seal Rating
Sealed - Hermetically
Must Operate Voltage
3.75 VDC
Must Release Voltage
0.5 VDC
Operate Time
1.1 ms
Release Time
200 µs
Operating Temperature
-20°C ~ 85°C
Contact Material
-
Coil Resistance
140 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 229
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1200,74000 Kč200,74 Kč
10178,84000 Kč1 788,40 Kč
25170,78080 Kč4 269,52 Kč
50164,92660 Kč8 246,33 Kč
100159,26770 Kč15 926,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250152,07592 Kč38 018,98 Kč
500146,84826 Kč73 424,13 Kč
750143,87297 Kč107 904,73 Kč
1 250140,20818 Kč175 260,23 Kč
Manufacturers Standard Package
Unit Price without VAT:200,74000 Kč
Unit Price with VAT:242,89540 Kč