

9104-12-10 | |
|---|---|
DigiKey Part Number | 306-1195-ND |
Manufacturer | |
Manufacturer Product Number | 9104-12-10 |
Description | RELAY REED SPST 500MA 12V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 9104-12-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 1000VAC, 1000VDC - Max | |
Coil Current | 24 mA | |
Coil Type | Non Latching | |
Features | EMI Shielded | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 0.75 ms | |
Release Time | 0.5 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 500 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,05000 Kč | 192,05 Kč |
| 18 | 166,03833 Kč | 2 988,69 Kč |
| 36 | 160,35056 Kč | 5 772,62 Kč |
| 54 | 157,10833 Kč | 8 483,85 Kč |
| 108 | 151,71565 Kč | 16 385,29 Kč |
| 252 | 145,36861 Kč | 36 632,89 Kč |
| 504 | 140,37063 Kč | 70 746,80 Kč |
| 1 008 | 135,54234 Kč | 136 626,68 Kč |
| Unit Price without VAT: | 192,05000 Kč |
|---|---|
| Unit Price with VAT: | 232,38050 Kč |


