

9094-12-01 | |
|---|---|
DigiKey Part Number | 306-1215-ND |
Manufacturer | |
Manufacturer Product Number | 9094-12-01 |
Description | RELAY REED SPST 500MA 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 9094-12-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VAC, 200VDC - Max | |
Coil Current | 24 mA | |
Coil Type | Non Latching | |
Features | Diode | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 0.5 ms | |
Release Time | 0.3 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 500 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,89000 Kč | 172,89 Kč |
| 10 | 154,10000 Kč | 1 541,00 Kč |
| 30 | 145,81700 Kč | 4 374,51 Kč |
| 60 | 140,81767 Kč | 8 449,06 Kč |
| 120 | 135,98517 Kč | 16 318,22 Kč |
| 270 | 130,53696 Kč | 35 244,98 Kč |
| 510 | 126,41524 Kč | 64 471,77 Kč |
| 1 020 | 122,06809 Kč | 124 509,45 Kč |
| Unit Price without VAT: | 172,89000 Kč |
|---|---|
| Unit Price with VAT: | 209,19690 Kč |


