


9091-12-01 | |
|---|---|
DigiKey Part Number | 306-1067-ND |
Manufacturer | |
Manufacturer Product Number | 9091-12-01 |
Description | RELAY REED SPST 500MA 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 9091-12-01 Models |
Category | Coil Type Non Latching |
Manufacturer Coto Technology | Features Diode |
Series | Termination Style PC Pin |
Packaging Tube | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 1 VDC |
Mounting Type Through Hole | Operate Time 0.5 ms |
Coil Voltage 12VDC | Release Time 0.3 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -20°C ~ 85°C |
Contact Rating (Current) 500 mA | Coil Resistance 1 kOhms |
Switching Voltage 200VAC, 200VDC - Max | Base Product Number |
Coil Current 12 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MS12-1A87-75D | Standex-Meder Electronics | 1 | 374-1050-5-ND | 96,56000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,46000 Kč | 123,46 Kč |
| 10 | 110,01300 Kč | 1 100,13 Kč |
| 30 | 104,08967 Kč | 3 122,69 Kč |
| 60 | 100,52350 Kč | 6 031,41 Kč |
| 120 | 97,07542 Kč | 11 649,05 Kč |
| 270 | 93,18778 Kč | 25 160,70 Kč |
| 510 | 90,24665 Kč | 46 025,79 Kč |
| 1 020 | 87,14450 Kč | 88 887,39 Kč |
| Unit Price without VAT: | 123,46000 Kč |
|---|---|
| Unit Price with VAT: | 149,38660 Kč |



