


9012-12-10 | |
|---|---|
DigiKey Part Number | 306-1136-ND |
Manufacturer | |
Manufacturer Product Number | 9012-12-10 |
Description | RELAY REED SPST 500MA 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 9012-12-10 Models |
Category | Coil Type Non Latching |
Manufacturer Coto Technology | Features EMI Shielded |
Series | Termination Style PC Pin |
Packaging Tube | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 1 VDC |
Mounting Type Through Hole | Operate Time 0.35 ms |
Coil Voltage 12VDC | Release Time 0.1 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -20°C ~ 85°C |
Contact Rating (Current) 500 mA | Coil Resistance 750 Ohms |
Switching Voltage 200VAC, 200VDC - Max | Base Product Number |
Coil Current 16 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,47000 Kč | 211,47 Kč |
| 10 | 188,45000 Kč | 1 884,50 Kč |
| 39 | 175,98308 Kč | 6 863,34 Kč |
| 78 | 169,94295 Kč | 13 255,55 Kč |
| 117 | 166,50530 Kč | 19 481,12 Kč |
| 273 | 159,53923 Kč | 43 554,21 Kč |
| 507 | 154,63140 Kč | 78 398,12 Kč |
| 1 014 | 149,31304 Kč | 151 403,42 Kč |
| Unit Price without VAT: | 211,47000 Kč |
|---|---|
| Unit Price with VAT: | 255,87870 Kč |





