Direct
Direct
Direct
Similar



8L41-05-011 | |
|---|---|
DigiKey Part Number | 306-1044-ND |
Manufacturer | |
Manufacturer Product Number | 8L41-05-011 |
Description | RELAY REED SPDT 250MA 5V |
Customer Reference | |
Detailed Description | Reed Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 8L41-05-011 Models |
Category | Coil Type Non Latching |
Manufacturer Coto Technology | Features Diode |
Series | Termination Style PC Pin |
Packaging Tube | Must Operate Voltage 3.8 VDC |
Part Status Discontinued at DigiKey | Must Release Voltage 0.5 VDC |
Mounting Type Through Hole | Operate Time 1 ms |
Coil Voltage 5VDC | Release Time 1 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -20°C ~ 85°C |
Contact Rating (Current) 250 mA | Coil Resistance 200 Ohms |
Switching Voltage 100VAC, 100VDC - Max | Base Product Number |
Coil Current 25 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DIP05-1C90-51D | Standex-Meder Electronics | 0 | 374-1052-ND | 204,59000 Kč | Direct |
| HE721C0510 | Littelfuse Inc. | 0 | HE113-ND | 0,00000 Kč | Direct |
| HE721R0510 | Littelfuse Inc. | 0 | F11467-ND | 0,00000 Kč | Direct |
| V23100V4305C010 | TE Connectivity Potter & Brumfield Relays | 0 | PB2771-ND | 497,85933 Kč | Similar |






