Reed Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reed Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
How to Choose a Relay - Another Teaching Moment

8L01-12-001

DigiKey Part Number
306-1023-ND
Manufacturer
Manufacturer Product Number
8L01-12-001
Description
RELAY REED SPST 500MA 12V
Customer Reference
Detailed Description
Reed Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coto Technology
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Mounting Type
Through Hole
Coil Voltage
12VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
500 mA
Switching Voltage
200VAC, 200VDC - Max
Coil Current
24 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Must Operate Voltage
9.6 VDC
Must Release Voltage
1 VDC
Operate Time
0.5 ms
Release Time
0.5 ms
Operating Temperature
-20°C ~ 85°C
Contact Material
-
Coil Resistance
500 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 279
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
195,12000 Kč95,12 Kč
1084,72700 Kč847,27 Kč
2580,92640 Kč2 023,16 Kč
5078,15040 Kč3 907,52 Kč
10075,47100 Kč7 547,10 Kč
25072,06680 Kč18 016,70 Kč
50069,59200 Kč34 796,00 Kč
1 00067,20095 Kč67 200,95 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:95,12000 Kč
Unit Price with VAT:115,09520 Kč