


5503-05-1 | |
|---|---|
DigiKey Part Number | 306-1300-ND |
Manufacturer | |
Manufacturer Product Number | 5503-05-1 |
Description | RELAY REED SPST 3A 5V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5503-05-1 Models |
Category | Coil Type Non Latching |
Manufacturer Coto Technology | Features EMI Shielded |
Series | Termination Style PC Pin |
Packaging Tray | Must Operate Voltage 3.75 VDC |
Part Status Active | Must Release Voltage 0.5 VDC |
Mounting Type Through Hole | Operate Time 3 ms |
Coil Voltage 5VDC | Release Time 3 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -20°C ~ 85°C |
Contact Rating (Current) 3 A | Coil Resistance 40 Ohms |
Switching Voltage 3500VAC, 3500VDC - Max | Base Product Number |
Coil Current 125 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 210,74000 Kč | 1 210,74 Kč |
| 21 | 1 038,72095 Kč | 21 813,14 Kč |
| 42 | 1 003,01952 Kč | 42 126,82 Kč |
| 63 | 982,69968 Kč | 61 910,08 Kč |
| 105 | 957,67276 Kč | 100 555,64 Kč |
| Unit Price without VAT: | 1 210,74000 Kč |
|---|---|
| Unit Price with VAT: | 1 464,99540 Kč |

