Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
How to Choose a Relay - Another Teaching Moment

5501-05-1

DigiKey Part Number
306-1207-ND
Manufacturer
Manufacturer Product Number
5501-05-1
Description
RELAY REED SPST 3A 5V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
5501-05-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coto Technology
Series
Packaging
Tray
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
5VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
3 A
Switching Voltage
7500VAC, 7500VDC - Max
Coil Current
125 mA
Coil Type
Non Latching
Features
EMI Shielded
Termination Style
PC Pin
Seal Rating
-
Must Operate Voltage
3.75 VDC
Must Release Voltage
0.5 VDC
Operate Time
3 ms
Release Time
3 ms
Operating Temperature
-20°C ~ 85°C
Contact Material
-
Coil Resistance
40 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 214
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 152,37000 Kč1 152,37 Kč
21988,59571 Kč20 760,51 Kč
42954,62405 Kč40 094,21 Kč
63935,28429 Kč58 922,91 Kč
105911,46514 Kč95 703,84 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 152,37000 Kč
Unit Price with VAT:1 394,36770 Kč