3600-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3600-SERIES
How to Choose a Relay - Another Teaching Moment

3650-05-92

DigiKey Part Number
306-1234-ND
Manufacturer
Manufacturer Product Number
3650-05-92
Description
RELAY REED 3PST 250MA 5V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Reed Relay 3PST-NO (3 Form A) 5VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
3650-05-92 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coto Technology
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
5VDC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
250 mA
Switching Voltage
150VAC, 150VDC - Max
Coil Current
14.3 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Must Operate Voltage
3.8 VDC
Must Release Voltage
0.4 VDC
Operate Time
0.75 ms
Release Time
0.1 ms
Operating Temperature
-20°C ~ 85°C
Contact Material
-
Coil Resistance
350 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1472,30000 Kč472,30 Kč
10420,65600 Kč4 206,56 Kč
25401,68080 Kč10 042,02 Kč
50387,89040 Kč19 394,52 Kč
100374,56000 Kč37 456,00 Kč
250357,62352 Kč89 405,88 Kč
500345,31844 Kč172 659,22 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:472,30000 Kč
Unit Price with VAT:571,48300 Kč