

2974-12-00 | |
|---|---|
DigiKey Part Number | 306-1231-ND |
Manufacturer | |
Manufacturer Product Number | 2974-12-00 |
Description | RELAY REED SPST 500MA 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2974-12-00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VAC, 200VDC - Max | |
Coil Current | 8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 6.7 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 0.5 ms | |
Release Time | 0.1 ms | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | - | |
Coil Resistance | 1.5 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 399,10000 Kč | 399,10 Kč |
| 10 | 355,56800 Kč | 3 555,68 Kč |
| 29 | 337,01517 Kč | 9 773,44 Kč |
| 58 | 325,44362 Kč | 18 875,73 Kč |
| 116 | 314,26181 Kč | 36 454,37 Kč |
| 261 | 301,65831 Kč | 78 732,82 Kč |
| 522 | 291,28042 Kč | 152 048,38 Kč |
| Unit Price without VAT: | 399,10000 Kč |
|---|---|
| Unit Price with VAT: | 482,91100 Kč |



