


2200-2301 | |
|---|---|
DigiKey Part Number | 306-1001-ND |
Manufacturer | |
Manufacturer Product Number | 2200-2301 |
Description | RELAY REED SPST 500MA 5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2200-2301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 150VAC, 150VDC - Max | |
Coil Current | 33.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Hermetically | |
Must Operate Voltage | 3.6 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 0.55 ms | |
Release Time | 0.1 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 150 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 339,54000 Kč | 339,54 Kč |
| 10 | 302,47600 Kč | 3 024,76 Kč |
| 29 | 286,69517 Kč | 8 314,16 Kč |
| 58 | 276,85500 Kč | 16 057,59 Kč |
| 116 | 267,34621 Kč | 31 012,16 Kč |
| 261 | 256,62854 Kč | 66 980,05 Kč |
| 522 | 247,80094 Kč | 129 352,09 Kč |
| Unit Price without VAT: | 339,54000 Kč |
|---|---|
| Unit Price with VAT: | 410,84340 Kč |



