Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WMA150H-48

DigiKey Part Number
1776-WMA150H-48-ND
Manufacturer
Manufacturer Product Number
WMA150H-48
Description
AC/DC CONVERTER 48V 158W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
3.3 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
91%
Operating Temperature
-20°C ~ 70°C
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm)
Approval Agency
CE, cURus, DEMKO, TUV, UKCA
Standard Number
60601-1; 62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 139,98000 Kč1 139,98 Kč
51 085,72200 Kč5 428,61 Kč
101 063,17100 Kč10 631,71 Kč
251 034,07600 Kč25 851,90 Kč
501 012,58660 Kč50 629,33 Kč
100991,55500 Kč99 155,50 Kč
Manufacturers Standard Package
Unit Price without VAT:1 139,98000 Kč
Unit Price with VAT:1 379,37580 Kč