Cosel UMA 2” X 3” AC/DC Power Supplies
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMA60F-7R5

DigiKey Part Number
1776-UMA60F-7R5-ND
Manufacturer
Manufacturer Product Number
UMA60F-7R5
Description
AC/DC CONVERTER 7.5V 41W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 7.5V 85 ~ 264 VAC Input
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
7.5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
5.5 A
Power (Watts)
Applications
Household Appliances, ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
85%
Operating Temperature
-20°C ~ 70°C
Features
PFC, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.00" L x 2.00" W x 1.05" H (76.2mm x 50.8mm x 26.7mm)
Approval Agency
CE, cURus, DEMKO, UKCA
Standard Number
60335-1; 60601-1; 62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
30751,12633 Kč22 533,79 Kč
Unit Price without VAT:751,12633 Kč
Unit Price with VAT:908,86286 Kč