
UMA30F-5 | |
|---|---|
DigiKey Part Number | 1776-UMA30F-5-ND |
Manufacturer | |
Manufacturer Product Number | UMA30F-5 |
Description | AC/DC CONVERTER 5V 15W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 85 ~ 264 VAC Input |
Category | Power (Watts) |
Mfr | Applications Household Appliances, ITE (Commercial), Medical |
Series | Voltage - Isolation 4 kV |
Packaging Bulk | Efficiency 81% |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Type Open Frame | Features PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 3.00" L x 2.00" W x 0.95" H (76.2mm x 50.8mm x 24.1mm) |
Voltage - Output 1 5V | Approval Agency CE, cURus, DEMKO, UKCA |
Current - Output 1 3 A | Standard Number 60335-1; 60601-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 595,73033 Kč | 17 871,91 Kč |
| Unit Price without VAT: | 595,73033 Kč |
|---|---|
| Unit Price with VAT: | 720,83370 Kč |

