
UMA30F-5-SN | |
|---|---|
DigiKey Part Number | 1776-UMA30F-5-SN-ND |
Manufacturer | |
Manufacturer Product Number | UMA30F-5-SN |
Description | AC/DC PS (OPEN FRAME) |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Household Appliances, ITE (Commercial), Medical |
Series | Voltage - Isolation 4 kV |
Packaging Bulk | Efficiency 80% |
Part Status Active | Operating Temperature -20°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 3.53" L x 2.44" W x 1.43" H (89.7mm x 62.0mm x 36.3mm) |
Voltage - Output 1 5V | Approval Agency CE, cUL, cURus, DEMKO, UKCA |
Current - Output 1 3 A | Standard Number 60335-1; 60601-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 882,60000 Kč | 882,60 Kč |
| Unit Price without VAT: | 882,60000 Kč |
|---|---|
| Unit Price with VAT: | 1 067,94600 Kč |

