Cosel UMA 2” X 3” AC/DC Power Supplies
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMA30F-36

DigiKey Part Number
1776-UMA30F-36-ND
Manufacturer
Manufacturer Product Number
UMA30F-36
Description
AC/DC CONVERTER 36V 31W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 36V 85 ~ 264 VAC Input
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
Household Appliances, ITE (Commercial), Medical
Series
Voltage - Isolation
4 kV
Packaging
Bulk
Efficiency
89%
Part Status
Active
Operating Temperature
-20°C ~ 70°C
Type
Open Frame
Features
PFC, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
85 ~ 264 VAC
Size / Dimension
3.00" L x 2.00" W x 0.95" H (76.2mm x 50.8mm x 24.1mm)
Voltage - Output 1
36V
Approval Agency
CE, cURus, DEMKO, UKCA
Current - Output 1
850 mA
Standard Number
60335-1; 60601-1; 62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
30595,73033 Kč17 871,91 Kč
Unit Price without VAT:595,73033 Kč
Unit Price with VAT:720,83370 Kč