New at DigiKey
Image for UMA30F-15-SN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMA30F-15-SN

DigiKey Part Number
1776-UMA30F-15-SN-ND
Manufacturer
Manufacturer Product Number
UMA30F-15-SN
Description
AC/DC PS (OPEN FRAME)
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
2 A
Power (Watts)
Applications
Household Appliances, ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
87%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.53" L x 2.44" W x 1.43" H (89.7mm x 62.0mm x 36.3mm)
Approval Agency
CE, cUL, cURus, DEMKO, UKCA
Standard Number
60335-1; 60601-1; 62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1888,64000 Kč888,64 Kč
Manufacturers Standard Package
Unit Price without VAT:888,64000 Kč
Unit Price with VAT:1 075,25440 Kč