
TUXS200F28 | |
---|---|
DigiKey Part Number | 1776-1098-ND |
Manufacturer | |
Manufacturer Product Number | TUXS200F28 |
Description | AC/DC CONVERTER 28V 200W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 28V 7A 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | TUXS200F28 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cosel USA, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 28V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 7A | |
Power (Watts) | 200 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, PFC, Universal Input | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module | |
Size / Dimension | 3.00" L x 2.00" W x 1.12" H (76.2mm x 50.8mm x 28.4mm) | |
Approval Agency | CE, cURus, TUV | |
Line Regulation | 56mV | |
Load Regulation | 56mV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3 517,15000 Kč | 3 517,15 Kč |
5 | 3 349,71400 Kč | 16 748,57 Kč |
10 | 3 280,14200 Kč | 32 801,42 Kč |
25 | 3 190,34760 Kč | 79 758,69 Kč |
50 | 3 124,05420 Kč | 156 202,71 Kč |
Unit Price without VAT: | 3 517,15000 Kč |
---|---|
Unit Price with VAT: | 4 255,75150 Kč |