
TUNS50F24 | |
|---|---|
DigiKey Part Number | 1776-1808-ND |
Manufacturer | |
Manufacturer Product Number | TUNS50F24 |
Description | AC/DC CONVERTER 24V 50W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 2.1A 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | TUNS50F24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cosel USA, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.1A | |
Power (Watts) | 50 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module | |
Size / Dimension | 2.30" L x 1.47" W x 0.50" H (58.4mm x 37.3mm x 12.7mm) | |
Approval Agency | CE, CSA, cURus, TUV, UL | |
Standard Number | 60950-1; 62368-1 | |
Line Regulation | 48mV | |
Load Regulation | 48mV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 797,77000 Kč | 2 797,77 Kč |
| 5 | 2 664,56200 Kč | 13 322,81 Kč |
| 10 | 2 609,19000 Kč | 26 091,90 Kč |
| 25 | 2 537,77640 Kč | 63 444,41 Kč |
| 50 | 2 485,04620 Kč | 124 252,31 Kč |
| Unit Price without VAT: | 2 797,77000 Kč |
|---|---|
| Unit Price with VAT: | 3 385,30170 Kč |

