


TUNS1200F12 | |
|---|---|
DigiKey Part Number | 1776-TUNS1200F12-ND |
Manufacturer | |
Manufacturer Product Number | TUNS1200F12 |
Description | AC/DC CONVERTER 12V 1.008KW |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 84A 85 ~ 305 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cosel USA, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 84A | |
Power (Watts) | 1.008 kW | |
Applications | ITE (Commercial), Medical | |
Features | Adjustable Output, Universal Input | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 19-DIP Module | |
Size / Dimension | 4.62" L x 3.42" W x 0.50" H (117.3mm x 86.8mm x 12.7mm) | |
Approval Agency | CE, cURus, DEMKO | |
Standard Number | 60601-1; 62368-1 | |
Line Regulation | 24mV | |
Load Regulation | 24mV | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 049,61000 Kč | 9 049,61 Kč |
| 5 | 8 618,96400 Kč | 43 094,82 Kč |
| 10 | 8 439,91300 Kč | 84 399,13 Kč |
| 25 | 8 208,91080 Kč | 205 222,77 Kč |
| Unit Price without VAT: | 9 049,61000 Kč |
|---|---|
| Unit Price with VAT: | 10 950,02810 Kč |



