Enclosed AC DC Converters 1 Output 5V 20A 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUNS100F05

DigiKey Part Number
1776-1809-ND
Manufacturer
Manufacturer Product Number
TUNS100F05
Description
AC/DC CONVERTER 5V 100W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 20A 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
TUNS100F05 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Universal Input
Manufacturer
Cosel USA, Inc.
Operating Temperature
-40°C ~ 100°C (With Derating)
Series
Efficiency
85%
Packaging
Box
Mounting Type
Through Hole
Part Status
Active
Package / Case
7-DIP Module
Type
Enclosed
Size / Dimension
2.40" L x 2.30" W x 0.50" H (61.0mm x 58.4mm x 12.7mm)
Number of Outputs
1
Approval Agency
CE, CSA, cURus, TUV, UL
Voltage - Input
85 ~ 264 VAC
Standard Number
60950-1; 62368-1
Voltage - Output 1
5V
Line Regulation
10mV
Current - Output (Max)
20A
Load Regulation
10mV
Power (Watts)
100 W
Base Product Number
Applications
ITE (Commercial)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 316,44000 Kč3 316,44 Kč
53 158,64800 Kč15 793,24 Kč
103 092,99600 Kč30 929,96 Kč
253 008,34760 Kč75 208,69 Kč
502 945,83100 Kč147 291,55 Kč
Manufacturers Standard Package
Unit Price without VAT:3 316,44000 Kč
Unit Price with VAT:4 012,89240 Kč