Open Frame AC DC Converters 1 Output 24V 2.75A 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEPS65F24

DigiKey Part Number
1776-TEPS65F24-ND
Manufacturer
Manufacturer Product Number
TEPS65F24
Description
AC/DC CONVERTER 24V 66W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 2.75A 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Adjustable Output, Universal Input
Manufacturer
Cosel USA, Inc.
Operating Temperature
-10°C ~ 70°C (With Derating)
Series
Efficiency
93.5%
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
4-DIP Module
Type
Open Frame
Size / Dimension
2.30" L x 1.00" W x 1.08" H (58.5mm x 25.4mm x 27.5mm)
Number of Outputs
1
Approval Agency
CE, cURus, DEMKO, UKCA
Voltage - Input
85 ~ 264 VAC
Standard Number
62368-1
Voltage - Output 1
24V
Line Regulation
96mV
Current - Output (Max)
2.75A
Load Regulation
150mV
Power (Watts)
66 W
Base Product Number
Applications
ITE (Commercial)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 091,39000 Kč2 091,39 Kč
101 838,22500 Kč18 382,25 Kč
251 746,20600 Kč43 655,15 Kč
501 679,66020 Kč83 983,01 Kč
1001 615,65470 Kč161 565,47 Kč
Manufacturers Standard Package
Unit Price without VAT:2 091,39000 Kč
Unit Price with VAT:2 530,58190 Kč