
TEPS65F05 | |
|---|---|
DigiKey Part Number | 1776-TEPS65F05-ND |
Manufacturer | |
Manufacturer Product Number | TEPS65F05 |
Description | AC/DC CONVERTER 5V 50W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 10A 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Features Adjustable Output, Universal Input |
Manufacturer Cosel USA, Inc. | Operating Temperature -10°C ~ 70°C (With Derating) |
Series | Efficiency 91.5% |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 4-DIP Module |
Type Open Frame | Size / Dimension 2.30" L x 1.00" W x 1.08" H (58.5mm x 25.4mm x 27.5mm) |
Number of Outputs 1 | Approval Agency CE, cURus, DEMKO, UKCA |
Voltage - Input 85 ~ 264 VAC | Standard Number 62368-1 |
Voltage - Output 1 5V | Line Regulation 20mV |
Current - Output (Max) 10A | Load Regulation 40mV |
Power (Watts) 50 W | Base Product Number |
Applications ITE (Commercial) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 091,39000 Kč | 2 091,39 Kč |
| 10 | 1 838,22500 Kč | 18 382,25 Kč |
| 25 | 1 746,20600 Kč | 43 655,15 Kč |
| 50 | 1 679,66020 Kč | 83 983,01 Kč |
| 100 | 1 615,65470 Kč | 161 565,47 Kč |
| Unit Price without VAT: | 2 091,39000 Kč |
|---|---|
| Unit Price with VAT: | 2 530,58190 Kč |

