
TEPS45F24 | |
|---|---|
DigiKey Part Number | 1776-TEPS45F24-ND |
Manufacturer | |
Manufacturer Product Number | TEPS45F24 |
Description | AC/DC CONVERTER 24V 46W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 1.9A 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cosel USA, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.9A | |
Power (Watts) | 46 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Universal Input | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Efficiency | 92.5% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.30" L x 1.00" W x 0.94" H (58.5mm x 25.4mm x 24.0mm) | |
Approval Agency | CE, cURus, DEMKO, UKCA | |
Standard Number | 62368-1 | |
Line Regulation | 96mV | |
Load Regulation | 150mV | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 572,96000 Kč | 1 572,96 Kč |
| 10 | 1 382,55000 Kč | 13 825,50 Kč |
| 25 | 1 313,34920 Kč | 32 833,73 Kč |
| 50 | 1 263,30260 Kč | 63 165,13 Kč |
| 100 | 1 215,16480 Kč | 121 516,48 Kč |
| Unit Price without VAT: | 1 572,96000 Kč |
|---|---|
| Unit Price with VAT: | 1 903,28160 Kč |

