
TECS65F-5 | |
|---|---|
DigiKey Part Number | 1776-TECS65F-5-ND |
Manufacturer | |
Manufacturer Product Number | TECS65F-5 |
Description | AC/DC CONVERTER 5V 50W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 10 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 91.5% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.00" L x 1.00" W x 1.06" H (76.2mm x 25.4mm x 26.9mm) | |
Approval Agency | CE, cURus, DEMKO, UKCA | |
Standard Number | 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 105,68000 Kč | 2 105,68 Kč |
| 10 | 1 850,78500 Kč | 18 507,85 Kč |
| 25 | 1 758,13720 Kč | 43 953,43 Kč |
| 50 | 1 691,13700 Kč | 84 556,85 Kč |
| 100 | 1 626,69410 Kč | 162 669,41 Kč |
| Unit Price without VAT: | 2 105,68000 Kč |
|---|---|
| Unit Price with VAT: | 2 547,87280 Kč |


