Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Cosel TE Series AC/DC 1”X3” Power Supplies

TECS65F-12

DigiKey Part Number
1776-TECS65F-12-ND
Manufacturer
Manufacturer Product Number
TECS65F-12
Description
AC/DC CONVERTER 12V 65W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
5.45 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
93%
Operating Temperature
-10°C ~ 70°C (With Derating)
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.00" L x 1.00" W x 1.06" H (76.2mm x 25.4mm x 26.9mm)
Approval Agency
CE, cURus, DEMKO, UKCA
Standard Number
62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 105,68000 Kč2 105,68 Kč
101 850,78500 Kč18 507,85 Kč
251 758,13720 Kč43 953,43 Kč
501 691,13700 Kč84 556,85 Kč
1001 626,69410 Kč162 669,41 Kč
Manufacturers Standard Package
Unit Price without VAT:2 105,68000 Kč
Unit Price with VAT:2 547,87280 Kč