
TECS10F-5 | |
|---|---|
DigiKey Part Number | 1776-TECS10F-5-ND |
Manufacturer | |
Manufacturer Product Number | TECS10F-5 |
Description | AC/DC CONVERTER 5V 10W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 84% | |
Operating Temperature | -20°C ~ 85°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.30" L x 1.00" W x 0.83" H (58.4mm x 25.4mm x 21.1mm) | |
Approval Agency | CE, cUL, cURus, DEMKO, FCC, UKCA | |
Standard Number | 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 545,20000 Kč | 545,20 Kč |
| 5 | 519,26200 Kč | 2 596,31 Kč |
| 10 | 508,46300 Kč | 5 084,63 Kč |
| 25 | 494,54880 Kč | 12 363,72 Kč |
| 50 | 484,27200 Kč | 24 213,60 Kč |
| 100 | 474,21020 Kč | 47 421,02 Kč |
| 250 | 461,22740 Kč | 115 306,85 Kč |
| Unit Price without VAT: | 545,20000 Kč |
|---|---|
| Unit Price with VAT: | 659,69200 Kč |


