
SUS1R52415C | |
|---|---|
DigiKey Part Number | 1776-1698-ND |
Manufacturer | |
Manufacturer Product Number | SUS1R52415C |
Description | DC DC CONVERTER 15V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 100mA 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 100mA | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | OCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 77% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 0.84" L x 0.48" W x 0.26" H (21.4mm x 12.2mm x 6.5mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,92000 Kč | 313,92 Kč |
| 5 | 302,20400 Kč | 1 511,02 Kč |
| 10 | 297,33200 Kč | 2 973,32 Kč |
| 25 | 290,96520 Kč | 7 274,13 Kč |
| 50 | 286,24060 Kč | 14 312,03 Kč |
| 100 | 281,58320 Kč | 28 158,32 Kč |
| 250 | 275,53576 Kč | 68 883,94 Kč |
| 500 | 271,04134 Kč | 135 520,67 Kč |
| Unit Price without VAT: | 313,92000 Kč |
|---|---|
| Unit Price with VAT: | 379,84320 Kč |

