
SUCW32412B | |
|---|---|
DigiKey Part Number | 1776-2751-ND |
Manufacturer | |
Manufacturer Product Number | SUCW32412B |
Description | DC DC CONVERTER +/-12V 24V 3.1W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 130mA, 130mA 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 130mA, 130mA | |
Power (Watts) | 3.1 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 76% | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD Module | |
Size / Dimension | 0.98" L x 0.61" W x 0.28" H (25.0mm x 15.5mm x 7.0mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 421,22000 Kč | 421,22 Kč |
| 5 | 405,51400 Kč | 2 027,57 Kč |
| 10 | 398,96200 Kč | 3 989,62 Kč |
| 25 | 390,42000 Kč | 9 760,50 Kč |
| 50 | 384,07440 Kč | 19 203,72 Kč |
| 100 | 377,82540 Kč | 37 782,54 Kč |
| 250 | 369,70592 Kč | 92 426,48 Kč |
| 500 | 363,67360 Kč | 181 836,80 Kč |
| Unit Price without VAT: | 421,22000 Kč |
|---|---|
| Unit Price with VAT: | 509,67620 Kč |

