Isolated Module DC DC Converter 1 Output 3.3V 1.35A 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SUCS6243R3C

DigiKey Part Number
1776-1622-ND
Manufacturer
Manufacturer Product Number
SUCS6243R3C
Description
DC DC CONVERTER 3.3V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 1.35A 18V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1.35A
Voltage - Isolation
500 V
Applications
ITE (Commercial)
Features
Remote On/Off, OCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
75%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.28" L x 0.73" W x 0.28" H (32.6mm x 18.6mm x 7.0mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1609,99000 Kč609,99 Kč
5587,39800 Kč2 936,99 Kč
10577,86500 Kč5 778,65 Kč
25565,49280 Kč14 137,32 Kč
50556,29160 Kč27 814,58 Kč
100547,23310 Kč54 723,31 Kč
250535,46916 Kč133 867,29 Kč
Manufacturers Standard Package
Unit Price without VAT:609,99000 Kč
Unit Price with VAT:738,08790 Kč