
SUCS1R5243R3B | |
|---|---|
DigiKey Part Number | 1776-2708-ND |
Manufacturer | |
Manufacturer Product Number | SUCS1R5243R3B |
Description | DC DC CONVERTER 3.3V 1.3W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 400mA 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 1.3 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 70% | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD Module | |
Size / Dimension | 0.88" L x 0.50" W x 0.28" H (22.4mm x 12.7mm x 7.0mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 316,17000 Kč | 316,17 Kč |
| 5 | 304,38400 Kč | 1 521,92 Kč |
| 10 | 299,45700 Kč | 2 994,57 Kč |
| 25 | 293,05800 Kč | 7 326,45 Kč |
| 50 | 288,29660 Kč | 14 414,83 Kč |
| 100 | 283,60670 Kč | 28 360,67 Kč |
| 250 | 277,51480 Kč | 69 378,70 Kč |
| 500 | 272,98608 Kč | 136 493,04 Kč |
| Unit Price without VAT: | 316,17000 Kč |
|---|---|
| Unit Price with VAT: | 382,56570 Kč |


