
STMGFW302415 | |
|---|---|
DigiKey Part Number | 1776-2685-ND |
Manufacturer | |
Manufacturer Product Number | STMGFW302415 |
Description | DC/DC CONVERTER +/-15V 30W |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Open Frame DC DC Converter 2 Output 15V -15V 1A, 1A 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cosel USA, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 2 | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A, 1A | |
Power (Watts) | 30W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 87% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.61" L x 2.05" W x 1.06" H (117.1mm x 52.1mm x 26.9mm) | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 063,05000 Kč | 2 063,05 Kč |
| 5 | 1 986,15800 Kč | 9 930,79 Kč |
| 10 | 1 953,86400 Kč | 19 538,64 Kč |
| 25 | 1 911,93520 Kč | 47 798,38 Kč |
| 50 | 1 880,76980 Kč | 94 038,49 Kč |
| 100 | 1 850,08130 Kč | 185 008,13 Kč |
| Unit Price without VAT: | 2 063,05000 Kč |
|---|---|
| Unit Price with VAT: | 2 496,29050 Kč |


