STMGFS802405
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STMGFS802405

DigiKey Part Number
1776-STMGFS802405-ND
Manufacturer
Manufacturer Product Number
STMGFS802405
Description
DC/DC CONVERTER 5V 80W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 5V 16A 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cosel USA, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Number of Outputs
1
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
16A
Power (Watts)
80W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Efficiency
90%
Operating Temperature
-20°C ~ 70°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
4.61" L x 2.05" W x 1.14" H (117.1mm x 52.1mm x 29.0mm)
Approval Agency
CE
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 569,85000 Kč3 569,85 Kč
53 400,08000 Kč17 000,40 Kč
103 329,44600 Kč33 294,46 Kč
253 238,31520 Kč80 957,88 Kč
503 171,02180 Kč158 551,09 Kč
Manufacturers Standard Package
Unit Price without VAT:3 569,85000 Kč
Unit Price with VAT:4 319,51850 Kč