
PMA100F-5-TN | |
|---|---|
DigiKey Part Number | PMA100F-5-TN-ND |
Manufacturer | |
Manufacturer Product Number | PMA100F-5-TN |
Description | AC/DC CONVERTER 5V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications Medical |
Mfr | Voltage - Isolation 2 kV |
Series | Efficiency 83% |
Packaging Box | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Chassis Mount |
Type Enclosed | Size / Dimension 6.61" L x 1.34" W x 3.66" H (167.9mm x 34.0mm x 93.0mm) |
Number of Outputs 1 | Approval Agency CE, cURus, TUV |
Voltage - Input 85 ~ 264 VAC | Minimum Load Required No |
Voltage - Output 1 5V | Base Product Number |
Current - Output 1 20 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 349,18000 Kč | 3 349,18 Kč |
| Unit Price without VAT: | 3 349,18000 Kč |
|---|---|
| Unit Price with VAT: | 4 052,50780 Kč |


